
52856-1 | |
---|---|
DigiKey Part Number | A100656TR-ND - Tape & Reel (TR) A100656CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52856-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52856-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 1.017" (25.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $7.27500 | $72.75 |
25 | $6.81840 | $170.46 |
50 | $6.49160 | $324.58 |
100 | $6.18120 | $618.12 |
250 | $5.79368 | $1,448.42 |
500 | $5.51680 | $2,758.40 |
1,000 | $5.25340 | $5,253.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.92453 | $12,311.32 |
5,000 | $4.68958 | $23,447.90 |
7,500 | $4.55743 | $34,180.72 |
12,500 | $4.39624 | $54,953.00 |
17,500 | $4.29323 | $75,131.53 |