


52942-1 | |
---|---|
DigiKey Part Number | A1097TR-ND - Tape & Reel (TR) A1097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52942-1 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52942-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.052" (26.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.38500 | $43.85 |
25 | $4.10880 | $102.72 |
50 | $3.91000 | $195.50 |
100 | $3.72370 | $372.37 |
250 | $3.49000 | $872.50 |
500 | $3.32332 | $1,661.66 |
1,000 | $3.16460 | $3,164.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.96644 | $7,416.10 |
5,000 | $2.82486 | $14,124.30 |
7,500 | $2.74522 | $20,589.15 |
12,500 | $2.64812 | $33,101.50 |
17,500 | $2.58603 | $45,255.53 |
25,000 | $2.52183 | $63,045.75 |