
52936-3 | |
|---|---|
DigiKey Part Number | A28167TR-ND - Tape & Reel (TR) A28167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52936-3 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.182" (2.92mm ~ 4.62mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $15.83500 | $158.35 |
| 25 | $14.84480 | $371.12 |
| 50 | $14.13440 | $706.72 |
| 100 | $13.45940 | $1,345.94 |
| 250 | $12.61604 | $3,154.01 |
| 500 | $12.01374 | $6,006.87 |
| 1,000 | $11.63827 | $11,638.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $10.68635 | $42,745.40 |
| 8,000 | $10.17692 | $81,415.36 |

