
52935-2 | |
|---|---|
DigiKey Part Number | A27438-ND |
Manufacturer | |
Manufacturer Product Number | 52935-2 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52935-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.182" (2.92mm ~ 4.62mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.799" (20.29mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.92800 | $59.28 |
| 25 | $5.55760 | $138.94 |
| 50 | $5.29140 | $264.57 |
| 100 | $5.03900 | $503.90 |
| 250 | $4.72276 | $1,180.69 |
| 500 | $4.49716 | $2,248.58 |
| 1,000 | $4.28241 | $4,282.41 |
| 3,000 | $3.96301 | $11,889.03 |






