
52930-1 | |
---|---|
DigiKey Part Number | A1089TR-ND - Tape & Reel (TR) A1089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52930-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52930-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.65500 | $36.55 |
25 | $3.42440 | $85.61 |
50 | $3.25980 | $162.99 |
100 | $3.10430 | $310.43 |
250 | $2.90952 | $727.38 |
500 | $2.77040 | $1,385.20 |
1,000 | $2.63811 | $2,638.11 |
2,500 | $2.47283 | $6,182.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.35480 | $11,774.00 |
10,000 | $2.24245 | $22,424.50 |
15,000 | $2.17924 | $32,688.60 |
25,000 | $2.10216 | $52,554.00 |
35,000 | $2.05289 | $71,851.15 |