
52411-1 | |
|---|---|
DigiKey Part Number | A28160TR-ND - Tape & Reel (TR) A28160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52411-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52411-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.005" (25.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.283" (7.19mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.07300 | $50.73 |
| 25 | $4.75880 | $118.97 |
| 50 | $4.53000 | $226.50 |
| 100 | $4.31300 | $431.30 |
| 250 | $4.04268 | $1,010.67 |
| 500 | $3.84930 | $1,924.65 |
| 1,000 | $3.66556 | $3,665.56 |
| 2,500 | $3.43600 | $8,590.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.27203 | $16,360.15 |
| 10,000 | $3.11593 | $31,159.30 |
| 15,000 | $3.02814 | $45,422.10 |
| 25,000 | $2.92106 | $73,026.50 |

