5228979-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $43.51250
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 362
Unit Price: $83.94000
Datasheet

Similar


Amphenol RF
In Stock: 93
Unit Price: $314.80000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $224.36000
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
5228979-7
5228979-7

5228979-7

DigiKey Part Number
A32228-ND
Manufacturer
Manufacturer Product Number
5228979-7
Description
CONN BNC JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5228979-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,168 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,168In Stock
Ships from WEC