
52264-5 | |
|---|---|
DigiKey Part Number | A100652TR-ND - Tape & Reel (TR) A100652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52264-5 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52264-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.906" (48.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.54500 | $175.45 |
| 25 | $16.44640 | $411.16 |
| 50 | $15.66200 | $783.10 |
| 100 | $14.91300 | $1,491.30 |
| 250 | $13.97884 | $3,494.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.71084 | $6,855.42 |
| 1,000 | $13.05665 | $13,056.65 |
| 1,500 | $12.68857 | $19,032.85 |
| 2,500 | $12.23978 | $30,599.45 |
| 3,500 | $11.95291 | $41,835.18 |
| 5,000 | $11.65616 | $58,280.80 |

