5225974-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 436
Unit Price: $319.19000
Datasheet

Parametric Equivalent


WEC
In Stock: 369
Unit Price: $417.32500
Datasheet
5225974-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5225974-1
5225974-1
5225974-1

5225974-1

DigiKey Part Number
A32238-ND
Manufacturer
Manufacturer Product Number
5225974-1
Description
CONN BNC PLUG R/A 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
5225974-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 369 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

369In Stock
Ships from WEC