521599-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.09428
Datasheet
0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521599-1

DigiKey Part Number
521599-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
521599-1
Description
CONN QC RCPT 14-20AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521599-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-20 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Natural
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.110" ~ 0.150" (2.79mm ~ 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes