
521282-1 | |
---|---|
DigiKey Part Number | A111274TR-ND - Tape & Reel (TR) A111274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521282-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521282-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.44900 | $34.49 |
25 | $3.23040 | $80.76 |
50 | $3.07720 | $153.86 |
100 | $2.92980 | $292.98 |
250 | $2.74588 | $686.47 |
500 | $2.61464 | $1,307.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $2.45396 | $4,417.13 |
3,600 | $2.33679 | $8,412.44 |
5,400 | $2.27090 | $12,262.86 |
9,000 | $2.19054 | $19,714.86 |
12,600 | $2.13917 | $26,953.54 |
18,000 | $2.08604 | $37,548.72 |