
5207883-3 | |
|---|---|
DigiKey Part Number | 5207883-3-ND |
Manufacturer | |
Manufacturer Product Number | 5207883-3 |
Description | WASHER SPLIT LOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Split Lock Washer 0.031" (0.79mm) 1/32" Thick Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.117" (2.97mm) | |
Diameter - Outside | 0.222" (5.64mm) | |
Thickness | 0.031" (0.79mm) 1/32" | |
Plating | Zinc | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.10110 | $10,110.00 |

