5206478-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5206478-5

DigiKey Part Number
A142268-ND
Manufacturer
Manufacturer Product Number
5206478-5
Description
CONN BACKSHELL 50P 45/180DEG BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5206478-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$73.26000$73.26
10$62.25900$622.59
25$58.35840$1,458.96
50$55.57100$2,778.55
100$52.91780$5,291.78
250$49.60604$12,401.51
500$47.23982$23,619.91
1,000$44.98747$44,987.47
Manufacturers Standard Package