



5205817-4 | |
---|---|
DigiKey Part Number | A122456-ND |
Manufacturer | |
Manufacturer Product Number | 5205817-4 |
Description | CONN FEMALE SCREWLOCK KIT 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205817-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $17.25400 | $172.54 |
25 | $16.17080 | $404.27 |
50 | $15.39880 | $769.94 |
100 | $14.66280 | $1,466.28 |
250 | $13.74416 | $3,436.04 |
500 | $13.08806 | $6,544.03 |
1,000 | $12.46341 | $12,463.41 |
2,500 | $11.68374 | $29,209.35 |