
52042-9 | |
|---|---|
DigiKey Part Number | A27324TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52042-9 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52042-9 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.360" (9.14mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.869" (47.47mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.54666 | $6,273.33 |
| 1,000 | $11.94789 | $11,947.89 |
| 1,500 | $11.61111 | $17,416.67 |
| 2,500 | $11.20035 | $28,000.88 |
| 3,500 | $10.93786 | $38,282.51 |
| 5,000 | $10.66633 | $53,331.65 |

