520250-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 2,972
Unit Price: $7.59507
Datasheet
Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520250-1

DigiKey Part Number
A9082-ND
Manufacturer
Manufacturer Product Number
520250-1
Description
CONN MOD JACK 6P2C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
520250-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes