




5177985-3 | |
|---|---|
DigiKey Part Number | A99191TR-ND - Tape & Reel (TR) A99191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177985-3 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177985-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.33000 | $55.33 |
| 10 | $47.04300 | $470.43 |
| 25 | $44.09680 | $1,102.42 |
| 50 | $41.99220 | $2,099.61 |
| 100 | $39.98690 | $3,998.69 |
| 250 | $38.29376 | $9,573.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.67352 | $34,673.52 |
| 2,000 | $33.02067 | $66,041.34 |














