
5176378-1 | |
|---|---|
DigiKey Part Number | A113805-ND |
Manufacturer | |
Manufacturer Product Number | 5176378-1 |
Description | CONN RCPT 40POS VERT GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176378-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 18mm |
Number of Positions 40 | Height Above Board 0.610" (15.50mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,560 | $107.12578 | $167,116.22 |



