Image for 5176375-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5176375-2

DigiKey Part Number
2266-5176375-2-ND
Manufacturer
Manufacturer Product Number
5176375-2
Description
CONN RCPT 60POS VERT GOLD
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
15mm
Number of Positions
60
Height Above Board
0.492" (12.50mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
10$68.35600$683.56
40$67.10300$2,684.12
70$65.77200$4,604.04
150$64.51920$9,677.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.