
5175887-4 | |
---|---|
DigiKey Part Number | A115315-ND |
Manufacturer | |
Manufacturer Product Number | 5175887-4 |
Description | CONN RCPT 26POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175887-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.45000 | $105.45 |
12 | $88.49417 | $1,061.93 |
36 | $81.88778 | $2,947.96 |
60 | $78.98883 | $4,739.33 |
108 | $75.78093 | $8,184.34 |
252 | $71.38548 | $17,989.14 |
504 | $67.98163 | $34,262.74 |
1,008 | $64.74125 | $65,259.18 |