160 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5148452-5

DigiKey Part Number
5148452-5-ND
Manufacturer
Manufacturer Product Number
5148452-5
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
160 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5148452-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
5
Series
Style
C
Packaging
Bulk
Level, Class
2
Part Status
Active
Mounting Type
Through Hole
Connector Type
Receptacle, Female Sockets
Termination
Press-Fit
Number of Positions
160
Material - Insulation
Polymer Thermoplastic, Glass Filled
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$141.16090$56,464.36
Manufacturers Standard Package

Other Suppliers on DigiKey

19In Stock
Ships from WEC