5145275-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5145275-2

DigiKey Part Number
A33652-ND
Manufacturer
Manufacturer Product Number
5145275-2
Description
CONN NLX FMALE 340POS 0.100 GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
340 Position Female Connector NLX Gold 0.100" (2.54mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5145275-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
NLX
Gender
Female
Number of Positions/Bay/Row
74; 48; 48
Number of Positions
340
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
0°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.79000$159.79
16$131.37063$2,101.93
32$125.09969$4,003.19
64$119.13000$7,624.32
112$114.52000$12,826.24
256$108.03719$27,657.52
512$102.88703$52,678.16
Manufacturers Standard Package