5145263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5145263-2
5145263-2
5145263-2

5145263-2

DigiKey Part Number
A33651-ND
Manufacturer
Manufacturer Product Number
5145263-2
Description
CONN AGP FMALE 124POS 0.100 GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
124 Position Female Connector AGP Gold 0.100" (2.54mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5145263-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
AGP
Gender
Female
Number of Positions/Bay/Row
21; 41
Number of Positions
124
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
0°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$91.70000$91.70
10$77.92400$779.24
48$69.75771$3,348.37
96$66.42792$6,377.08
144$64.55549$9,295.99
288$61.47590$17,705.06
528$58.90479$31,101.73
1,008$56.28099$56,731.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.