cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5145168-1

DigiKey Part Number
5145168-1-ND
Manufacturer
Manufacturer Product Number
5145168-1
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
5145168-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Card Type
PCI 3.3V 64 Bit
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,100$29.21427$61,349.97