
5120788-1 | |
---|---|
DigiKey Part Number | 5120788-1-ND |
Manufacturer | |
Manufacturer Product Number | 5120788-1 |
Description | CONN RCPT DUAL BEAM 30POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole, Right Angle Dual Beam, Right Side |
Datasheet | Datasheet |
EDA/CAD Models | 5120788-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Dual Beam, Right Side | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,200 | $101.06817 | $727,690.82 |