Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50881

DigiKey Part Number
A27504-ND
Manufacturer
Manufacturer Product Number
50881
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50881 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.813" (20.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,194
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.65600$56.56
25$5.30120$132.53
50$5.04800$252.40
100$4.80630$480.63
250$4.50472$1,126.18
500$4.28948$2,144.74
1,000$4.08461$4,084.61
3,000$3.77992$11,339.76
Manufacturers Standard Package