50864-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 38,064
Unit Price: $6.98000
Datasheet
Spring Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50864-8

DigiKey Part Number
A24872-ND
Manufacturer
Manufacturer Product Number
50864-8
Description
CONN PIN RCPT .026-.033 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.257" (6.53mm)
Accepts Pin Diameter
0.026" ~ 0.033" (0.66mm ~ 0.84mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.062" ~ 0.063" (1.57mm ~ 1.60mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.244" (6.20mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
Open Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes