
5084616-2 | |
---|---|
DigiKey Part Number | A99235TR-ND - Tape & Reel (TR) A99235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.40000 | $62.40 |
10 | $53.03500 | $530.35 |
25 | $49.71280 | $1,242.82 |
50 | $47.33640 | $2,366.82 |
100 | $45.07670 | $4,507.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $42.92590 | $8,585.18 |
400 | $40.87825 | $16,351.30 |
600 | $39.72618 | $23,835.71 |
1,000 | $38.32139 | $38,321.39 |
1,400 | $37.42334 | $52,392.68 |
2,000 | $36.49478 | $72,989.56 |