



5084616-1 | |
|---|---|
DigiKey Part Number | A99234TR-ND - Tape & Reel (TR) A99234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 40 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 10 | $23.00400 | $230.04 |
| 25 | $21.56000 | $539.00 |
| 50 | $20.52900 | $1,026.45 |
| 100 | $19.54740 | $1,954.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $22.21695 | $4,443.39 |
| 400 | $21.15638 | $8,462.55 |
| 600 | $20.55992 | $12,335.95 |
| 1,000 | $19.83256 | $19,832.56 |
| 1,400 | $19.36762 | $27,114.67 |
| 2,000 | $18.88680 | $37,773.60 |














