
50836-1 | |
---|---|
DigiKey Part Number | 50836-1-ND |
Manufacturer | |
Manufacturer Product Number | 50836-1 |
Description | CONN RING CIRC 16-18AWG #10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50836-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.135" (1.40mm ~ 3.43mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.48000 | $55.48 |
10 | $47.11200 | $471.12 |
25 | $44.15960 | $1,103.99 |
50 | $42.04900 | $2,102.45 |
100 | $40.04210 | $4,004.21 |
250 | $37.53560 | $9,383.90 |
500 | $35.74500 | $17,872.50 |
1,000 | $34.04055 | $34,040.55 |