Similar

50462-8 | |
|---|---|
DigiKey Part Number | A24863-ND |
Manufacturer | |
Manufacturer Product Number | 50462-8 |
Description | CONN PIN RCPT .014-.026 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.178" (4.52mm) | |
Accepts Pin Diameter | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |












