
5-968220-5 | |
---|---|
DigiKey Part Number | 17-5-968220-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-968220-5 |
Description | MQS SOCKET CONTACT F. MULTIPLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-968220-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52,000 | $0.86683 | $45,075.16 |