4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-966444-4

DigiKey Part Number
5-966444-4-ND
Manufacturer
Manufacturer Product Number
5-966444-4
Description
CONN RECEPT 4POS .100" VERT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
-
Contact Finish - Mating
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insulation Color
Green
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,576$7.78128$20,044.58
Manufacturers Standard Package