5-962885-5.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-962885-5

DigiKey Part Number
17-5-962885-5TR-ND - Tape & Reel (TR)
17-5-962885-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-962885-5
Description
MQS SOCKET CONTACT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-962885-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.51900$15.19
25$1.42200$35.55
50$1.35480$67.74
100$1.29080$129.08
250$1.20964$302.41
500$1.15168$575.84
1,000$1.09658$1,096.58
2,500$1.02785$2,569.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.93899$8,450.91
18,000$0.89417$16,095.06
27,000$0.86896$23,461.92
45,000$0.83822$37,719.90
63,000$0.81857$51,569.91
90,000$0.79825$71,842.50
Manufacturers Standard Package