cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-84533-5

DigiKey Part Number
17-5-84533-5-ND
Manufacturer
Manufacturer Product Number
5-84533-5
Description
1.25MM FFC POST PLATED H 15P,BLA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5-84533-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
15
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.189" (4.80mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
31.5µin (0.80µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
21,000$3.23916$68,022.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.