Similar
Similar

5-796985-1 | |
|---|---|
DigiKey Part Number | A114046-ND |
Manufacturer | |
Manufacturer Product Number | 5-796985-1 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 25 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 25 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238110250 | Curtis Industries | 0 | 364-238110250-ND | $104.58075 | Similar |
| 238111250 | Curtis Industries | 0 | 364-238111250-ND | $111.54440 | Similar |
| A202225 | Eaton - Electronics Division | 0 | 283-A202225-ND | $127.22780 | Similar |
| CBP-25 | Curtis Industries | 0 | 364-CBP-25-ND | $222.45570 | Similar |
| CBPW-25 | Curtis Industries | 0 | 364-CBPW-25-ND | $256.76730 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $170.26656 | $178,779.89 |



