
5-6450130-0 | |
|---|---|
DigiKey Part Number | A114013-ND |
Manufacturer | |
Manufacturer Product Number | 5-6450130-0 |
Description | CONN HDR MULTI-BEAM 34POS PNL MT |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins and Blades Panel Mount, Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 5-6450130-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 10 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

