
5-5558556-2 | |
---|---|
DigiKey Part Number | 5-5558556-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-5558556-2 |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 15 Position Card Connector PCMCIA Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | 15 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |