
5-51864-1 | |
|---|---|
DigiKey Part Number | A136182-ND |
Manufacturer | |
Manufacturer Product Number | 5-51864-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-51864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.84300 | $78.43 |
| 25 | $7.35000 | $183.75 |
| 50 | $6.99980 | $349.99 |
| 100 | $6.66430 | $666.43 |
| 300 | $6.16667 | $1,850.00 |
| 500 | $5.94826 | $2,974.13 |
| 1,000 | $5.66420 | $5,664.20 |
| 2,500 | $5.30968 | $13,274.20 |









