5-487509-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-487509-5
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

5-487509-5

DigiKey Part Number
A142584-ND
Manufacturer
Manufacturer Product Number
5-487509-5
Description
CONN FFC VERT 6POS 2.54MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-487509-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.100" (2.54mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.13mm ~ 0.38mm
Height Above Board
0.273" (6.93mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester Thermoplastic, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
200.0µin (5.08µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$10.87000$10.87
10$9.20300$92.03
25$8.63040$215.76
50$8.21560$410.78
210$7.42371$1,558.98
420$7.06933$2,969.12
630$6.86979$4,327.97
1,050$6.62660$6,957.93
2,520$6.22973$15,698.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.