
5-2492111-0 | |
|---|---|
DigiKey Part Number | 17-5-2492111-0CT-ND - Cut Tape (CT) 17-5-2492111-0DKR-ND - Digi-Reel® 17-5-2492111-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 5-2492111-0 |
Description | 0.5MM PITCH, RIGHT ANGLE, TOP, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Cable End Type Tapered | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $20.99800 | $209.98 |
| 25 | $19.68560 | $492.14 |
| 50 | $18.74340 | $937.17 |
| 100 | $17.84810 | $1,784.81 |
| 250 | $16.73008 | $4,182.52 |
| 500 | $15.93162 | $7,965.81 |
| 1,000 | $15.84727 | $15,847.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.73684 | $29,473.68 |
| 4,000 | $14.03416 | $56,136.64 |
| 6,000 | $13.63891 | $81,833.46 |

