
5-2425507-2 | |
---|---|
DigiKey Part Number | 17-5-2425507-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2425507-2 |
Description | HSG, RECEP, 250 FASTON LH FLAG, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $1.22164 | $73,298.40 |