



5-2337939-7 | |
---|---|
DigiKey Part Number | 17-5-2337939-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-2337939-7 |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2337939-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.83000 | $54.83 |
10 | $46.56000 | $465.60 |
25 | $43.64600 | $1,091.15 |
60 | $41.02967 | $2,461.78 |
120 | $39.07117 | $4,688.54 |
300 | $36.94797 | $11,084.39 |