
2102847-1 | |
---|---|
DigiKey Part Number | 2102847-1-ND |
Manufacturer | |
Manufacturer Product Number | 2102847-1 |
Description | DC, 7ROW, CENTER, MULTIGIG RT 2R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2102847-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,093.62000 | $1,093.62 |
10 | $929.66600 | $9,296.66 |
25 | $871.51560 | $21,787.89 |
50 | $829.97780 | $41,498.89 |
100 | $817.81560 | $81,781.56 |