




5-2301996-1 | |
|---|---|
DigiKey Part Number | A126269-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301996-1 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301996-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.01000 | $116.01 |
| 10 | $98.58400 | $985.84 |
| 30 | $91.22567 | $2,736.77 |
| 60 | $86.87250 | $5,212.35 |
| 120 | $82.72675 | $9,927.21 |
| 270 | $78.12952 | $21,094.97 |
| 510 | $74.70441 | $38,099.25 |
| 1,020 | $71.14394 | $72,566.82 |

