Parametric Equivalent

5-2295787-7 | |
|---|---|
DigiKey Part Number | 17-5-2295787-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-2295787-7 |
Description | STD TIMER PLUG HSG 7P W/EXT.LOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2295787-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2295787-7 | TE Connectivity AMP Connectors | 0 | 17-1-2295787-7-ND | $6.33296 | Parametric Equivalent |
| 2295787-7 | TE Connectivity AMP Connectors | 0 | 17-2295787-7-ND | $3.35646 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,400 | $2.71479 | $136,825.42 |



