


5-1971774-3 | |
---|---|
DigiKey Part Number | A118792-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971774-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |