
5-1924856-3 | |
---|---|
DigiKey Part Number | 17-5-1924856-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1924856-3 |
Description | PLUG HOUSING, 2 POSN, FAKRA, KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 5-1924856-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | 2 Positions, Code C | |
Color | Blue, Signal | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $2.42111 | $16,947.77 |