Contact Silver Power Female Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-192013-4

DigiKey Part Number
A136175-ND
Manufacturer
Manufacturer Product Number
5-192013-4
Description
CONTACT FEMALE BAND POWER SILVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Silver Power Female Band
Datasheet
 Datasheet
EDA/CAD Models
5-192013-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.75000$140.75
10$119.63100$1,196.31
25$112.14120$2,803.53
50$106.78740$5,339.37
100$101.69260$10,169.26
250$95.33060$23,832.65
500$90.78608$45,393.04