
5-1761185-1 | |
|---|---|
DigiKey Part Number | 5-1761185-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761185-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761185-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tray | Features Board Guide, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.37000 | $52.37 |
| 10 | $44.48700 | $444.87 |
| 25 | $41.69960 | $1,042.49 |
| 50 | $39.70660 | $1,985.33 |
| 132 | $37.07773 | $4,894.26 |
| 264 | $35.30792 | $9,321.29 |
| 528 | $33.62375 | $17,753.34 |
| 1,056 | $32.02026 | $33,813.39 |
| 2,508 | $30.12678 | $75,557.96 |


